
2N3439P | |
|---|---|
DigiKey Part Number | 150-2N3439P-ND |
Manufacturer | |
Manufacturer Product Number | 2N3439P |
Description | TRANS NPN 350V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,60530 € | 2.460,53 € |
| Unit Price without VAT: | 24,60530 € |
|---|---|
| Unit Price with VAT: | 29,28031 € |

