
2N3053 | |
|---|---|
DigiKey Part Number | 2N3053MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3053 |
Description | TRANS NPN 40V 0.7A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 700 mA 5 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 40 V |
Mfr | Power - Max 5 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5AA |
Current - Collector (Ic) (Max) 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,50570 € | 4.150,57 € |
| Unit Price without VAT: | 41,50570 € |
|---|---|
| Unit Price with VAT: | 49,39178 € |



