
2N2919U/TR | |
|---|---|
DigiKey Part Number | 150-2N2919U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N2919U/TR |
Description | TRANS 2NPN DUAL 60V 30MA U |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Surface Mount U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 30mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | U | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,06790 € | 4.106,79 € |
| Unit Price without VAT: | 41,06790 € |
|---|---|
| Unit Price with VAT: | 48,87080 € |

