
2N2919 | |
|---|---|
DigiKey Part Number | 1086-20762-ND |
Manufacturer | |
Manufacturer Product Number | 2N2919 |
Description | TRANS 2NPN 60V 30MA TO-78-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1mA, 5V |
Packaging Bulk | Power - Max 350mW |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30mA | Package / Case TO-78-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package TO-78-6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAT01AH | Analog Devices Inc. | 0 | MAT01AH-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,46060 € | 3.446,06 € |
| Unit Price without VAT: | 34,46060 € |
|---|---|
| Unit Price with VAT: | 41,00811 € |


