
2N2916 | |
|---|---|
DigiKey Part Number | 150-2N2916-ND |
Manufacturer | |
Manufacturer Product Number | 2N2916 |
Description | TRANS 2PNP 45V 30MA TO-99-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 30mA 300mW Through Hole TO-99-6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2nA |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 5V |
Packaging Bulk | Power - Max 300mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30mA | Package / Case TO-99-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package TO-99-6 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,58750 € | 3.558,75 € |
| Unit Price without VAT: | 35,58750 € |
|---|---|
| Unit Price with VAT: | 42,34913 € |

