
2N2726 | |
|---|---|
DigiKey Part Number | 150-2N2726-ND |
Manufacturer | |
Manufacturer Product Number | 2N2726 |
Description | TRANS NPN 150V 0.5A TO-5AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 500 mA 1 W Through Hole TO-5AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 40mA, 200mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,90220 € | 1.190,22 € |
| Unit Price without VAT: | 11,90220 € |
|---|---|
| Unit Price with VAT: | 14,16362 € |

