JFET P-Channel 30 V 300 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2608

DigiKey Part Number
150-2N2608-ND
Manufacturer
Manufacturer Product Number
2N2608
Description
JFET P-CH 30V TO18
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 300 mW Through Hole TO-18 (TO-206AA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
750 mV @ 1 µA
Manufacturer
Microchip Technology
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 5V
Packaging
Bulk
Power - Max
300 mW
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
FET Type
P-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
30 V
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 5 V
Supplier Device Package
TO-18 (TO-206AA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10070,75500 €7.075,50 €
Unit Price without VAT:70,75500 €
Unit Price with VAT:84,19845 €