2N2432A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 300 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2432A

DigiKey Part Number
1086-20731-ND
Manufacturer
Manufacturer Product Number
2N2432A
Description
TRANS NPN 30V 0.1A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1mA, 5V
Packaging
Bulk
Power - Max
300 mW
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 175°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-18 (TO-206AA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC548BUonsemi0BC548BU-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10067,77380 €6.777,38 €
Unit Price without VAT:67,77380 €
Unit Price with VAT:80,65082 €