Bipolar (BJT) Transistor NPN 30 V 100 mA 300 mW Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2432

DigiKey Part Number
1086-20730-ND
Manufacturer
Manufacturer Product Number
2N2432
Description
TRANS NPN 30V 0.1A TO-18
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1mA, 5V
Mfr
Power - Max
300 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Collector (Ic) (Max)
100 mA
Supplier Device Package
TO-18 (TO-206AA)
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Current - Collector Cutoff (Max)
10nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10079,02710 €7.902,71 €
Unit Price without VAT:79,02710 €
Unit Price with VAT:94,04225 €