SCR 400 V Sensitive Gate Through Hole TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2329

DigiKey Part Number
2N2329-ND
Manufacturer
Manufacturer Product Number
2N2329
Description
SCR 400V TO5
Customer Reference
Detailed Description
SCR 400 V Sensitive Gate Through Hole TO-5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (AV)) (Max)
220 mA
Manufacturer
Microchip Technology
Current - Hold (Ih) (Max)
2 mA
Packaging
Bulk
SCR Type
Sensitive Gate
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Voltage - Off State
400 V
Mounting Type
Through Hole
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Package / Case
TO-205AA, TO-5-3 Metal Can
Current - Gate Trigger (Igt) (Max)
200 µA
Supplier Device Package
TO-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.