
2N2324AS | |
|---|---|
DigiKey Part Number | 2N2324AS-ND |
Manufacturer | |
Manufacturer Product Number | 2N2324AS |
Description | SCR 100V 20UA TO5 |
Customer Reference | |
Detailed Description | SCR 100 V Sensitive Gate Through Hole TO-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 600 mV | |
Current - Gate Trigger (Igt) (Max) | 20 µA | |
Current - On State (It (AV)) (Max) | 220 mA | |
Current - Hold (Ih) (Max) | 2 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Sensitive Gate | |
Operating Temperature | -65°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/276 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 |

