Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222AUA/TR

DigiKey Part Number
150-2N2222AUA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N2222AUA/TR
Description
TRANS NPN 50V 0.8A 4-SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
650 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10025,83060 €2.583,06 €
Manufacturers Standard Package
Unit Price without VAT:25,83060 €
Unit Price with VAT:30,73841 €