
2N2219AP | |
|---|---|
DigiKey Part Number | 150-2N2219AP-ND |
Manufacturer | |
Manufacturer Product Number | 2N2219AP |
Description | TRANS NPN 50V 0.8A TO39 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,14590 € | 1.714,59 € |
| Unit Price without VAT: | 17,14590 € |
|---|---|
| Unit Price with VAT: | 20,40362 € |

