Similar
Similar

2N2219 | |
|---|---|
DigiKey Part Number | 2N2219-ND |
Manufacturer | |
Manufacturer Product Number | 2N2219 |
Description | TRANS NPN 30V 0.8A TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2270 PBFREE | Central Semiconductor Corp | 1.262 | 1514-2N2270PBFREE-ND | 2,77000 € | Similar |
| 2N3053A PBFREE | Central Semiconductor Corp | 0 | 1514-2N3053APBFREE-ND | 4,08988 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,64350 € | 564,35 € |
| Unit Price without VAT: | 5,64350 € |
|---|---|
| Unit Price with VAT: | 6,71577 € |







