
2N2106 | |
|---|---|
DigiKey Part Number | 150-2N2106-ND |
Manufacturer | |
Manufacturer Product Number | 2N2106 |
Description | TRANS NPN 60V 1A TO-5AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 1 W Through Hole TO-5AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,75440 € | 2.275,44 € |
| Unit Price without VAT: | 22,75440 € |
|---|---|
| Unit Price with VAT: | 27,07774 € |

