
2N1890 | |
|---|---|
DigiKey Part Number | 2N1890-ND |
Manufacturer | |
Manufacturer Product Number | 2N1890 |
Description | TRANS NPN 80V 0.5A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 800 mW Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 5V @ 15mA, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,35260 € | 2.035,26 € |
| Unit Price without VAT: | 20,35260 € |
|---|---|
| Unit Price with VAT: | 24,21959 € |

