
2N1725 | |
|---|---|
DigiKey Part Number | 150-2N1725-ND |
Manufacturer | |
Manufacturer Product Number | 2N1725 |
Description | TRANS NPN 80V 5A TO-61 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 3 W Stud Mount TO-61 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 2A, 15V |
Packaging Bulk | Power - Max 3 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Stud Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-211MA, TO-210AC, TO-61-4, Stud |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-61 |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 398,46040 € | 39.846,04 € |
| Unit Price without VAT: | 398,46040 € |
|---|---|
| Unit Price with VAT: | 474,16788 € |

