
2N1487 | |
|---|---|
DigiKey Part Number | 150-2N1487-ND |
Manufacturer | |
Manufacturer Product Number | 2N1487 |
Description | TRANS NPN 40V 6A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 75 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 25µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1.5A, 4V |
Packaging Bulk | Power - Max 75 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3V @ 300mA, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,79640 € | 5.179,64 € |
| Unit Price without VAT: | 51,79640 € |
|---|---|
| Unit Price with VAT: | 61,63772 € |

