
2N1484 | |
|---|---|
DigiKey Part Number | 2N1484-ND |
Manufacturer | |
Manufacturer Product Number | 2N1484 |
Description | TRANS NPN 55V 3A TO-8 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 3 A 1.75 W Through Hole TO-8 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 750mA, 4V |
Packaging Bulk | Power - Max 1.75 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-233AA, TO-8-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package TO-8 |
Vce Saturation (Max) @ Ib, Ic 1.20V @ 75mA, 750A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,65000 € | 4.365,00 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |

