
2N1479 | |
|---|---|
DigiKey Part Number | 2N1479-ND |
Manufacturer | |
Manufacturer Product Number | 2N1479 |
Description | TRANS NPN 40V 1.5A TO-5 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 1 W Through Hole TO-5 |
Category | Current - Collector Cutoff (Max) 5µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 200mA, 4V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-5 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 20mA, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,23860 € | 2.523,86 € |
| Unit Price without VAT: | 25,23860 € |
|---|---|
| Unit Price with VAT: | 30,03393 € |

