Zener Diode 62 V 2 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ62D5DO41E3

DigiKey Part Number
150-2EZ62D5DO41E3TR-ND - Tape & Reel (TR)
150-2EZ62D5DO41E3CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2EZ62D5DO41E3
Description
DIODE ZENER 62V 2W DO204AL
Customer Reference
Detailed Description
Zener Diode 62 V 2 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33466 €1.338,64 €
8.0000,31198 €2.495,84 €
12.0000,30948 €3.713,76 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €