
2EZ51D5DO41E3 | |
|---|---|
DigiKey Part Number | 150-2EZ51D5DO41E3TR-ND - Tape & Reel (TR) 150-2EZ51D5DO41E3CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2EZ51D5DO41E3 |
Description | DIODE ZENER 51V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 51 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Category | Current - Reverse Leakage @ Vr 500 nA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 48 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33466 € | 1.338,64 € |
| 8.000 | 0,31198 € | 2.495,84 € |
| 12.000 | 0,30948 € | 3.713,76 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

