
2EZ13D5 | |
|---|---|
DigiKey Part Number | 150-2EZ13D5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ13D5 |
Description | DIODE ZENER 13V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2EZ13D5 | Microchip Technology | 3.092 | 150-2EZ13D5CT-ND | 1,93000 € | Parametric Equivalent |
| 1N4743A,113 | Nexperia USA Inc. | 1.741 | 1727-4228-1-ND | 0,25000 € | Similar |
| BZX79-B13,133 | Nexperia USA Inc. | 66 | 1727-6122-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,04560 € | 26,14 € |
| 100 | 0,83380 € | 83,38 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

