
2A5 | |
|---|---|
DigiKey Part Number | 150-2A5-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2A5 |
Description | RF TRANS NPN 22V 3.7GHZ 55ET |
Customer Reference | |
Detailed Description | RF Transistor NPN 22V 3mA 3.4GHz ~ 3.7GHz 5.3W Stud Mount 55ET |
Category | Power - Max 5.3W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 3mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 22V | Package / Case 55ET |
Frequency - Transition 3.4GHz ~ 3.7GHz | Supplier Device Package 55ET |
Gain 7dB ~ 9dB |

