
2731-200P | |
|---|---|
DigiKey Part Number | 150-2731-200P-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2731-200P |
Description | RF TRANS 2.7GHZ 3.1GHZ MODULE |
Customer Reference | |
Detailed Description | RF Transistor 2.7GHz ~ 3.1GHz Chassis Mount Module |
Category | Gain 8.7dB |
Manufacturer Microsemi Corporation | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Obsolete | Supplier Device Package Module |
Frequency - Transition 2.7GHz ~ 3.1GHz |

