
25LC640XT-I/ST | |
|---|---|
DigiKey Part Number | 25LC640XT-I/STTR-ND - Tape & Reel (TR) 25LC640XT-I/STCT-ND - Cut Tape (CT) 25LC640XT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC640XT-I/ST |
Description | IC EEPROM 64KBIT SPI 2MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC640XT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640X-I/ST | Microchip Technology | 338 | 25LC640X-I/ST-ND | 0,82000 € | Direct |
| 25AA640AT-I/ST | Microchip Technology | 3.828 | 25AA640AT-I/STCT-ND | 0,73000 € | Similar |
| 25LC640AT-E/ST | Microchip Technology | 1.959 | 25LC640AT-E/STCT-ND | 0,79000 € | Similar |
| 25LC640AT-I/ST | Microchip Technology | 16.741 | 25LC640AT-I/STCT-ND | 0,73000 € | Similar |
| 25LC640AXT-I/ST | Microchip Technology | 2.163 | 25LC640AXT-I/STCT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 25 | 0,79320 € | 19,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75642 € | 1.891,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

