25LC512T-I/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 191
Unit Price: 2,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,58438 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,69041 €
Datasheet
EEPROM Memory IC 512Kbit SPI 20 MHz 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC512T-I/MF

DigiKey Part Number
25LC512T-I/MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC512T-I/MF
Description
IC EEPROM 512KBIT SPI 20MHZ 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
25LC512T-I/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,58438 €8.528,45 €
Manufacturers Standard Package
Unit Price without VAT:2,58438 €
Unit Price with VAT:3,07541 €