
25LC320AT-I/MS | |
|---|---|
DigiKey Part Number | 25LC320AT-I/MSTR-ND - Tape & Reel (TR) 25LC320AT-I/MSCT-ND - Cut Tape (CT) 25LC320AT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC320AT-I/MS |
Description | IC EEPROM 32KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320AT-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320A-I/MS | Microchip Technology | 41 | 25LC320A-I/MS-ND | 0,66000 € | Direct |
| 25AA320AT-I/MS | Microchip Technology | 1.535 | 25AA320AT-I/MSCT-ND | 0,73000 € | Similar |
| 25LC320AT-E/MS | Microchip Technology | 2.230 | 25LC320AT-E/MSCT-ND | 0,79000 € | Similar |
| AT25320B-XHL-B | Microchip Technology | 85 | AT25320B-XHL-B-ND | 0,39000 € | Similar |
| BR25H320FVM-2CTR | Rohm Semiconductor | 1.759 | BR25H320FVM-2CCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66632 € | 1.665,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

