
25LC160B-I/ST | |
|---|---|
DigiKey Part Number | 25LC160B-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC160B-I/ST |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160B-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160D-I/ST | Microchip Technology | 343 | 25LC160D-I/ST-ND | 0,63000 € | Direct |
| 25AA160C-I/ST | Microchip Technology | 538 | 25AA160C-I/ST-ND | 0,63000 € | Similar |
| 25LC160A-E/ST | Microchip Technology | 9 | 25LC160A-E/ST-ND | 0,72000 € | Similar |
| 25LC160A-I/ST | Microchip Technology | 335 | 25LC160A-I/ST-ND | 0,66000 € | Similar |
| AT25160B-XHL-B | Microchip Technology | 793 | AT25160B-XHL-B-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

