
25LC128T-I/SN | |
|---|---|
DigiKey Part Number | 25LC128T-I/SNTR-ND - Tape & Reel (TR) 25LC128T-I/SNCT-ND - Cut Tape (CT) 25LC128T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC128T-I/SN |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC128T-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC128-I/SN | Microchip Technology | 1.026 | 25LC128-I/SN-ND | 1,01000 € | Direct |
| 25AA128-I/SN | Microchip Technology | 18.206 | 25AA128-I/SN-ND | 1,01000 € | Similar |
| 25AA128T-I/SN | Microchip Technology | 7.364 | 25AA128T-I/SNCT-ND | 1,11000 € | Similar |
| 25LC128-E/SN | Microchip Technology | 250 | 25LC128-E/SN-ND | 1,07000 € | Similar |
| 25LC128T-E/SN | Microchip Technology | 9.629 | 25LC128T-E/SNCT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,00748 € | 3.324,68 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

