EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC1024T-I/SM

DigiKey Part Number
25LC1024T-I/SMTR-ND - Tape & Reel (TR)
25LC1024T-I/SMCT-ND - Cut Tape (CT)
25LC1024T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC1024T-I/SM
Description
IC EEPROM 1MBIT SPI 20MHZ 8SOIJ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
25LC1024T-I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1003,65626 €7.678,15 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €