
25LC1024T-I/MF | |
|---|---|
DigiKey Part Number | 25LC1024T-I/MFTR-ND - Tape & Reel (TR) 25LC1024T-I/MFCT-ND - Cut Tape (CT) 25LC1024T-I/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC1024T-I/MF |
Description | IC EEPROM 1MBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC1024T-I/MF Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN-S (6x5) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC1024-I/MF | Microchip Technology | 52 | 25LC1024-I/MF-ND | 3,74000 € | Direct |
| 25AA1024T-I/MF | Microchip Technology | 2.534 | 25AA1024T-I/MFCT-ND | 4,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,73616 € | 12.329,33 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

