
25LC080C-I/P | |
|---|---|
DigiKey Part Number | 25LC080C-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25LC080C-I/P |
Description | IC EEPROM 8KBIT SPI 10MHZ 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC080C-I/P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080A-I/P | Microchip Technology | 495 | 25AA080A-I/P-ND | 0,69000 € | Similar |
| 25AA080B-I/P | Microchip Technology | 278 | 25AA080B-I/P-ND | 0,69000 € | Similar |
| 25LC080B-I/P | Microchip Technology | 244 | 25LC080B-I/P-ND | 0,69000 € | Similar |
| 25LC080D-I/P | Microchip Technology | 556 | 25LC080D-I/P-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 25 | 0,61200 € | 15,30 € |
| 100 | 0,59490 € | 59,49 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

