25LC040A-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,57832 €
Datasheet

Similar


Microchip Technology
In Stock: 518
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.401
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 149
Unit Price: 1,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.400
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,78162 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 8.725
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 7.981
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 2.841
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.328
Unit Price: 0,31000 €
Datasheet
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC040A-H/SN

DigiKey Part Number
25LC040A-H/SN-ND
Manufacturer
Manufacturer Product Number
25LC040A-H/SN
Description
IC EEPROM 4KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC040A-H/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,57832 €346,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,57832 €
Unit Price with VAT:0,68820 €