
25CS640T-I/ST | |
|---|---|
DigiKey Part Number | 150-25CS640T-I/STTR-ND - Tape & Reel (TR) 150-25CS640T-I/STCT-ND - Cut Tape (CT) 150-25CS640T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CS640T-I/ST |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Memory IC 64Kbit SPI 20 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46989 € | 1.174,72 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

