N-Channel 1200 V 21A (Tc) 146W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC180SMA120SDT/R

DigiKey Part Number
150-MSC180SMA120SDT/RTR-ND - Tape & Reel (TR)
150-MSC180SMA120SDT/RCT-ND - Cut Tape (CT)
150-MSC180SMA120SDT/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC180SMA120SDT/R
Description
MOSFET SIC 1200 V 180 MOHM TO-26
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 21A (Tc) 146W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
225mOhm @ 8A, 20V
Vgs(th) (Max) @ Id
5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
481 pF @ 1200 V
FET Feature
-
Power Dissipation (Max)
146W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,87000 €5,87 €
255,41320 €135,33 €
1005,37220 €537,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,70749 €3.765,99 €
Manufacturers Standard Package
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €