
25CS640T-H/ST | |
|---|---|
DigiKey Part Number | 150-25CS640T-H/STTR-ND - Tape & Reel (TR) 150-25CS640T-H/STCT-ND - Cut Tape (CT) 150-25CS640T-H/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CS640T-H/ST |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 150°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67165 € | 1.679,12 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

