
25C040-I/P | |
|---|---|
DigiKey Part Number | 25C040-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25C040-I/P |
Description | IC EEPROM 4KBIT SPI 3MHZ 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 3 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25C040-I/P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 25 | 0,66840 € | 16,71 € |
| 100 | 0,63570 € | 63,57 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

