CDXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA640/W

DigiKey Part Number
25AA640/W-ND
Manufacturer
Manufacturer Product Number
25AA640/W
Description
IC EEPROM 64KBIT SPI 1MHZ DIE
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 1 MHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.