Similar
Similar
Similar
Similar

25AA160D-I/P | |
|---|---|
DigiKey Part Number | 25AA160D-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25AA160D-I/P |
Description | IC EEPROM 16KBIT SPI 10MHZ 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA160D-I/P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160-I/P | Microchip Technology | 0 | 25AA160-I/P-ND | 1,10823 € | Similar |
| 25AA160A-I/P | Microchip Technology | 0 | 25AA160A-I/P-ND | 0,73881 € | Similar |
| 25AA160C-I/P | Microchip Technology | 0 | 25AA160C-I/P-ND | 0,71244 € | Similar |
| 25AA160D-E/P | Microchip Technology | 0 | 25AA160D-E/P-ND | 0,79160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,71244 € | 341,97 € |
| Unit Price without VAT: | 0,71244 € |
|---|---|
| Unit Price with VAT: | 0,84780 € |


