25AA080B-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 180
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,91568 €
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,56628 €
Datasheet

Similar


Microchip Technology
In Stock: 535
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 543
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.127
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.840
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 5.483
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 5.620
Unit Price: 0,40000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,13502 €

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,25554 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 0,67000 €
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA080B-I/SNG

DigiKey Part Number
25AA080B-I/SNG-ND
Manufacturer
Manufacturer Product Number
25AA080B-I/SNG
Description
IC EEPROM 8KBIT SPI 10MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA080B-I/SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes