Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LCS52-I/P | |
|---|---|
DigiKey Part Number | 24LCS52-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24LCS52-I/P |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24LCS52-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.2V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02-I/P | Microchip Technology | 757 | 24AA02-I/P-ND | 0,33000 € | Similar |
| 24AA024-I/P | Microchip Technology | 46 | 24AA024-I/P-ND | 0,38000 € | Similar |
| 24AA024H-I/P | Microchip Technology | 995 | 24AA024H-I/P-ND | 0,38000 € | Similar |
| 24AA025-I/P | Microchip Technology | 0 | 24AA025-I/P-ND | 0,35696 € | Similar |
| 24AA02H-I/P | Microchip Technology | 0 | 24AA02H-I/P-ND | 0,31446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 0,44501 € | 347,11 € |
| Unit Price without VAT: | 0,44501 € |
|---|---|
| Unit Price with VAT: | 0,52956 € |





