
24LC64XT-I/ST | |
|---|---|
DigiKey Part Number | 24LC64XT-I/STTR-ND - Tape & Reel (TR) 24LC64XT-I/STCT-ND - Cut Tape (CT) 24LC64XT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC64XT-I/ST |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC64XT-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC64X-I/ST | Microchip Technology | 730 | 24LC64X-I/ST-ND | 0,48000 € | Direct |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | 0,50000 € | Similar |
| 24LC64-I/ST | Microchip Technology | 1.287 | 24LC64-I/ST-ND | 0,51000 € | Similar |
| 24LC64T-E/ST | Microchip Technology | 15.803 | 24LC64T-E/STCT-ND | 0,60000 € | Similar |
| AT24C64B-10TU-1.8 | Microchip Technology | 597 | AT24C64B-10TU-1.8-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45576 € | 1.139,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

