
24LC512T-I/ST | |
|---|---|
DigiKey Part Number | 24LC512T-I/STTR-ND - Tape & Reel (TR) 24LC512T-I/STCT-ND - Cut Tape (CT) 24LC512T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC512T-I/ST |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC512T-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8.843 | BR24G512FVT-3A2CT-ND | 0,87000 € | Similar |
| CAT24C512YI-GT3 | onsemi | 68.124 | CAT24C512YI-GT3OSCT-ND | 0,75000 € | Similar |
| CAV24C512YE-GT3 | onsemi | 2.250 | 488-CAV24C512YE-GT3CT-ND | 0,95000 € | Similar |
| R1EX24512BTAS0I#S0 | Renesas Electronics Corporation | 2.274 | 559-R1EX24512BTAS0I#S0CT-ND | 5,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55872 € | 3.896,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


