Similar
Parametric Equivalent

24LC32AFT-E/OT | |
|---|---|
DigiKey Part Number | 24LC32AFT-E/OT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC32AFT-E/OT |
Description | IC EEPROM 32KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AFT-E/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS32-STUM-T | Microchip Technology | 15.238 | AT24CS32-STUM-TCT-ND | 0,42000 € | Similar |
| 24LC32AT-E/OT | Microchip Technology | 3.255 | 24LC32AT-E/OTCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47118 € | 1.413,54 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |



