Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC32AFT-E/MNY | |
|---|---|
DigiKey Part Number | 24LC32AFT-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC32AFT-E/MNY |
Description | IC EEPROM 32KBIT I2C 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC32AFT-E/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC32AT-E/MNY | Microchip Technology | 0 | 24LC32AT-E/MNYCT-ND | 0,55000 € | Parametric Equivalent |
| BR24G32NUX-3ATTR | Rohm Semiconductor | 0 | BR24G32NUX-3ATCT-ND | 0,41000 € | Similar |
| BR24G32NUX-3TTR | Rohm Semiconductor | 1.704 | BR24G32NUX-3TCT-ND | 0,28000 € | Similar |
| BR24S32NUX-WTR | Rohm Semiconductor | 4.000 | 846-BR24S32NUX-WTRCT-ND | 0,93000 € | Similar |
| BR24T32NUX-WTR | Rohm Semiconductor | 3.408 | BR24T32NUX-WCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,55411 € | 1.828,56 € |
| Unit Price without VAT: | 0,55411 € |
|---|---|
| Unit Price with VAT: | 0,65939 € |






