24LC32A-I/MS16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3.777
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 354
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 38.610
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.975
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.258
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 29.091
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 169
Unit Price: 0,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.499
Unit Price: 1,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 48.552
Unit Price: 0,41000 €
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32A-I/MS16KVAO

DigiKey Part Number
24LC32A-I/MS16KVAO-ND
Manufacturer
Manufacturer Product Number
24LC32A-I/MS16KVAO
Description
IC EEPROM 32KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC32A-I/MS16KVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.