24LC16BT-I/OTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 110.771
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.835
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 16.703
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 31.618
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Similar


Microchip Technology
In Stock: 4.398
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 26.118
Unit Price: 0,72000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16BT-I/OTG

DigiKey Part Number
24LC16BT-I/OTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC16BT-I/OTG
Description
IC EEPROM 16KBIT I2C SOT23-5
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
24LC16BT-I/OTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes