Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC128T-I/ST14 | |
|---|---|
DigiKey Part Number | 24LC128T-I/ST14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC128T-I/ST14 |
Description | IC EEPROM 128KBIT I2C 14TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC128T-I/ST14 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 14-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2.653 | BR24G128FVT-3A2CT-ND | 0,57000 € | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5.800 | BR24G128FVT-3G2CT-ND | 0,39000 € | Similar |
| BR24S128FVT-WE2 | Rohm Semiconductor | 2.884 | BR24S128FVT-WE2CT-ND | 1,11000 € | Similar |
| CAT24C128YI-GT3 | onsemi | 4.569 | CAT24C128YI-GT3OSCT-ND | 0,68000 € | Similar |
| M24128-BRDW6TP | STMicroelectronics | 11.528 | 497-8618-1-ND | 0,38000 € | Similar |




