Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC1026-E/ST | |
|---|---|
DigiKey Part Number | 24LC1026-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LC1026-E/ST |
Description | IC EEPROM 1MBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC1026-E/SN | Microchip Technology | 1.252 | 24LC1026-E/SN-ND | 3,49000 € | Similar |
| CAT24M01YI-GT3 | onsemi | 6.961 | CAT24M01YI-GT3OSCT-ND | 1,12000 € | Similar |
| CAT24M01YI-GT3JN | onsemi | 2.809 | 488-CAT24M01YI-GT3JNCT-ND | 1,14000 € | Similar |
| CAV24M01YE-GT3 | onsemi | 2.953 | 488-CAV24M01YE-GT3CT-ND | 1,26000 € | Similar |
| M24M01-DFDW6TP | STMicroelectronics | 2.865 | 497-15763-1-ND | 1,68000 € | Similar |




